
Synchronous step-down DC-DC converter with dual adjustable outputs. Features a wide input voltage range of 4V to 36V and supports up to 1.3A per output. Housed in a 28-pin QFN EP package with exposed pad, measuring 5x4x0.75mm, designed for surface mounting. Operates across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3640IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3640IUFD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 35.12(Max)V |
| Maximum Output Current | 1.3|1.3A |
| Minimum Input Voltage | 4V |
| Maximum Input Voltage | 36V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3640IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.