
The LT3640IUFD#TRPBF is a dual DC/DC controller from Analog Devices, featuring a QFN package and operating temperature range of -40°C to 125°C. It provides 2 outputs with a maximum current of 1.3A and a fixed output voltage of 3.3V. This device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT3640IUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3640IUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.3A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3640IUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
