
IC REG BUCK ADJ DL SYNC 28TSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3641EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Current - Output 1 | 1.3A |
| Current - Output 2 | 1.1A |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 39.48V |
| Min Output Voltage | 1.265V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| Voltage - Output 1 | 37.8V |
| Voltage - Output 2 | 37.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
