
IC REG BUCK ADJ DL SYNC 28TSSOP
Analog Devices LT3641EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
No datasheet is available for this part.