
The LT3641EUFD#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring a QFN package and operating temperature range of -40°C to 125°C. It offers two adjustable outputs with a maximum current of 1.1A and an output voltage of 600mV. The device is RoHS compliant and available in a rail/Tube packaging with 73 units per package.
Sign in to ask questions about the Analog Devices LT3641EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3641EUFD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
