
The LT3641EUFD#TRPBF is a dual adjustable output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C. This device features two outputs, each capable of delivering 1.1A of current. The LT3641EUFD#TRPBF is packaged in a QFN package and is available in quantities of 2500. It is compliant with RoHS regulations and includes both synchronous rectifiers.
Sign in to ask questions about the Analog Devices LT3641EUFD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3641EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641EUFD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
