
The LT3641HFE#PBF is a dual adjustable output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 150°C and is available in a SOP package. This device is RoHS compliant and features both synchronous rectifiers. It is suitable for use in a variety of applications requiring adjustable output voltage and current.
Sign in to ask questions about the Analog Devices LT3641HFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3641HFE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641HFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
