
The LT3641HFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices, packaged in a SOP package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. This device features two synchronous rectifier outputs and is available in quantities of 2000 per reel. The LT3641HFE#TRPBF is designed for use in DC/DC controller applications.
Sign in to ask questions about the Analog Devices LT3641HFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3641HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641HFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
