The LT3641IFE#PBF is a dual adjustable DC/DC controller from Analog Devices, featuring a TSSOP package and operating over a temperature range of -40°C to 125°C. It provides two adjustable outputs with a maximum current of 1.1A and an output voltage of 600mV. The device is RoHS compliant and available in a 50-piece rail/tube packaging. The LT3641IFE#PBF is suitable for use in a variety of applications, including DC/DC controllers and regulators.
Analog Devices LT3641IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
No datasheet is available for this part.