The LT3641IFE#TRPBF is a dual adjustable DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has two outputs and can supply a maximum output current of 1.1A. The device is packaged in a SOP package and is available in quantities of 2000. The LT3641IFE#TRPBF is RoHS compliant and includes both synchronous rectifiers.
Sign in to ask questions about the Analog Devices LT3641IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3641IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.