
The LT3641IUFD#PBF is a dual adjustable DC/DC controller from Analog Devices, packaged in a QFN package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features two outputs with a maximum current of 1.1A and an output voltage of 600mV. The device is RoHS compliant and available in a rail/tube packaging configuration with 73 units per package. The LT3641IUFD#PBF is a synchronous rectifier, supporting both outputs.
Sign in to ask questions about the Analog Devices LT3641IUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3641IUFD#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Both |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3641IUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
