
Sign in to ask questions about the Analog Devices LT3645HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3645HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| Voltage - Output 2 | 8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3645HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
