
The LT3650EDD-4.2#TRPBF is a 4.2V battery management IC from Analog Devices, packaged in a DFN package and available in quantities of 2500 per reel. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum charge current of 2A and a maximum supply voltage of 32V, with a minimum supply voltage of 4.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3650EDD-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3650EDD-4.2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EDD-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
