
2-cell Lithium-Ion battery charger IC with 8.4V output voltage and 2A maximum charge current. Features a wide input voltage range from 9V to 32V and a maximum supply voltage of 32V. Operates across a temperature range of -40°C to 85°C. Packaged in a DFN form factor, supplied on tape and reel in quantities of 2500, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3650EDD-8.4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Cells | 2 |
| Output Voltage | 8.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EDD-8.4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
