
2A Li-ion battery charger IC with a 4.2V output voltage, designed for single-cell applications. Features a wide input voltage range from 4.75V to 32V, supporting a maximum charge current of 2A. Operates across a temperature range of -40°C to 85°C. Packaged in a 12-MSOP (SOP) package, supplied on tape and reel with 2500 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3650EMSE-4.2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650EMSE-4.2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
