
IC CHARGER LI-ION 4.1V 2A 12-DFN
Sign in to ask questions about the Analog Devices LT3650IDD-4.1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3650IDD-4.1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Voltage | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650IDD-4.1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
