Analog Devices LT3651EUHE-4.1#PBF technical specifications.
| Max Charge Current | 4A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.