
The LT3651EUHE-4.1#TRPBF is a 1-cell battery management IC with a maximum charge current of 4A. It operates within a temperature range of -40°C to 125°C and accepts input voltages up to 32V. This device is available in tape and reel packaging with a quantity of 2500 units per reel. The LT3651EUHE-4.1#TRPBF is compliant with RoHS regulations.
Analog Devices LT3651EUHE-4.1#TRPBF technical specifications.
| Max Charge Current | 4A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
