Battery Charger Li-Ion/Li-Pol 4000mA 4.2V 36-Pin QFN EP T/R
Analog Devices LT3651EUHE-4.2#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 4A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.8V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.