IC CHRG MGMT LI-ION/LI-POL 36QFN
Analog Devices LT3651EUHE-8.2#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Max Charge Current | 4A |
| Max Input Voltage | 32V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.