
Surface mount battery charging IC with a 4.95V to 32V input voltage range. Features a maximum charge current of 2A and a maximum output voltage of 4.2V. Operates within a temperature range of -40°C to 125°C. Housed in a compact 3mm x 3mm x 0.7mm DFN package. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3652EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3652EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Charge Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Mount | Surface Mount |
| Nominal Input Voltage | 32V |
| Output Current | 2mA |
| Output Voltage | 4.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
