
Automotive switching battery charger IC for Lead-Acid, Li-FePO4, Li-Ion, and Li-Pol chemistries. Features a 4.2V output voltage and a 2000mA charge current capability. Operates with input voltages from 4.95V to 32V, and a maximum supply voltage of 32V. Housed in a 12-pin DFN package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Supplied on tape and reel with a package quantity of 2500.
Sign in to ask questions about the Analog Devices LT3652EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3652EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
