
Solar battery charger IC with a maximum charge current of 2A and a maximum output voltage of 14.4V. Features a wide input voltage range from 4.95V to 32V, supporting single-cell battery charging. Housed in a compact 12-MSOP package with dimensions of 4.04mm length, 3mm width, and 0.86mm height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3652EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14.4V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
