
2A solar battery charger IC with a 4.95V to 32V input voltage range. Features a single 4.2V output and operates from -40°C to 125°C. Packaged in a 12-MSOP (SOP) for tape and reel distribution. Lead-free and RoHS compliant.
Analog Devices LT3652EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
