
2A Battery Charger IC, MSOP-12 package, designed for charging up to 6 cells. Features a maximum input voltage of 34V and a minimum input voltage of 4.95V, with a maximum output voltage of 18V and output current of 2A. Operates across a wide temperature range from -40°C to 125°C. This RoHS compliant component is supplied in Rail/Tube packaging.
Analog Devices LT3652HVEMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Charge Current | 2A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.95V |
| Number of Cells | 6 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652HVEMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
