
2A Battery Charger IC, designed for efficient power management. Features a wide input voltage range from 4.95V to 34V and a maximum supply voltage of 34V. Operates reliably across an extended temperature range of -40°C to 125°C. This single-output integrated circuit is housed in a compact SOP package, supplied in tape and reel packaging with 2500 units per reel. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Analog Devices LT3652HVEMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3652HVEMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652HVEMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
