
The LT3652IDD#TRPBF is a 4.2V output voltage power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. The device has a maximum supply voltage of 32V and a minimum supply voltage of 4.95V. It is RoHS compliant and packaged in tape and reel quantities of 2500. The IC has a single output current of 2mA.
Analog Devices LT3652IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
