
Solar battery charger IC with 2A output current, designed for 12MSOP package. Features a wide input voltage range from 4.95V to 32V and a maximum supply voltage of 32V. Operates efficiently across a broad temperature range of -40°C to 125°C, delivering a fixed 4.2V output. This RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LT3652IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3652IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
