
Solar battery charger IC with 2A charge current, suitable for 1-cell lithium-ion batteries. Features a wide input voltage range from 4.95V to 32V and a maximum output voltage of 4.2V. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 12-lead MSOP, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3652IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3652IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3652IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
