
The LT3653IDCB#TRPBF is a DC/DC controller from Analog Devices with a package quantity of 2500 units per reel. It operates over a temperature range of -40°C to 125°C and features an adjustable output voltage of 6V. The device has a maximum output current of 1.2A and is available in a DFN package with a length of 2mm. The LT3653IDCB#TRPBF is RoHS compliant and does not use a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT3653IDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3653IDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3653IDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
