
Conv DC-DC Single Step Down 7.5V to 36V 8-Pin DFN EP
Analog Devices LT3663EDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 7.5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
