The LT3663EDCB#TRMPBF is an adjustable DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a maximum output current of 1.2A and a maximum output voltage of 33.12V. The device is packaged in a DFN package and is RoHS compliant. It is designed for use in DC/DC controllers and regulators applications.
Analog Devices LT3663EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 33.12V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 33.12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.