
The LT3663EDCB#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 5.5V and an output current of 1.2A. The device is available in a DFN package and is RoHS compliant. It is designed for use in a variety of applications, including those requiring a high level of reliability and efficiency.
Sign in to ask questions about the Analog Devices LT3663EDCB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663EDCB#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663EDCB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
