
The LT3663EMS8E-5#PBF is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 1.2A. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP case. The device is RoHS compliant and not Reach SVHC compliant. It has a maximum input voltage of 36V and a minimum input voltage of 7.5V.
Sign in to ask questions about the Analog Devices LT3663EMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663EMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663EMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
