
The LT3663HMS8E-5#PBF is a 5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 150°C and is packaged in the MSOP package. The device has a maximum input voltage of 36V and a minimum input voltage of 7.5V. It is RoHS compliant but not Reach SVHC compliant. The LT3663HMS8E-5#PBF is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LT3663HMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663HMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663HMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
