
The LT3663HMS8E#PBF is a single-output DC/DC controller with adjustable output voltage. It operates over a wide input voltage range of 7.5V to 36V and can deliver up to 1.2A of output current. This device is suitable for applications requiring a stable 5V output. The LT3663HMS8E#PBF is packaged in an MSOP package and is available in quantities of 50. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The operating temperature range is from -40°C to 140°C.
Sign in to ask questions about the Analog Devices LT3663HMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663HMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663HMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
