
The LT3663HMS8E#TRPBF is a single output DC/DC controller with an adjustable output voltage of 5.5V. It operates over a temperature range of -40°C to 150°C. This device is available in a SOP package, supplied on tape and reel in quantities of 2500. The LT3663HMS8E#TRPBF is RoHS compliant and does not include a synchronous rectifier. It is a power management IC used in DC/DC applications.
Sign in to ask questions about the Analog Devices LT3663HMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663HMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663HMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
