
The LT3663IMS8E-3.3#TRPBF is a single-output DC/DC controller from Analog Devices, packaged in a SOP case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device features a fixed output voltage of 3.3V and a maximum output current of 1.2A.
Sign in to ask questions about the Analog Devices LT3663IMS8E-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663IMS8E-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663IMS8E-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
