
The LT3663IMS8E-5#PBF is a single-output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and is packaged in a SOP package. The device is RoHS compliant and has a maximum input voltage of 36V. It provides a fixed output voltage of 5V with a maximum output current of 1.2A. The output configuration is positive and the output type is fixed.
Sign in to ask questions about the Analog Devices LT3663IMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663IMS8E-5#PBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663IMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
