
The LT3663IMS8E#PBF is a single-output, positive DC/DC regulator from Analog Devices. It operates from a minimum input voltage of 7.5V and provides an adjustable output voltage between 800mV and 6V. The device is capable of delivering a maximum output current of 1.2A and features a maximum operating temperature of 125°C. The LT3663IMS8E#PBF is packaged in a lead-free SOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3663IMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3663IMS8E#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3663IMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
