The LT3667EMSE#PBF is a 3-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in the MSOP package. The device is RoHS compliant and suitable for surface mount applications. Each output can deliver up to 38.6V.
Sign in to ask questions about the Analog Devices LT3667EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3667EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.6V |
| Voltage - Output 2 | 38.6V |
| Voltage - Output 3 | 38.6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3667EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.