
LINEAR TECHNOLOGY LT3667EMSE#TRPBF SWITCHING REG W/LDO, TRIPLE O/P, MSOP-16
Analog Devices LT3667EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.6V |
| Voltage - Output 2 | 38.6V |
| Voltage - Output 3 | 38.6V |
| RoHS | Compliant |
No datasheet is available for this part.
