IC REG TRPL BUCK/LINEAR 24QFN
Analog Devices LT3667EUDD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.6V |
| Voltage - Output 2 | 38.6V |
| Voltage - Output 3 | 38.6V |
| RoHS | Compliant |
No datasheet is available for this part.