
The LT3667HUDD#PBF is a 3-channel DC/DC regulator from Analog Devices, operating from a 40V supply voltage. It provides an adjustable output current of up to 400mA. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 150°C. The LT3667HUDD#PBF is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Sign in to ask questions about the Analog Devices LT3667HUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3667HUDD#PBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.6V |
| Voltage - Output 2 | 38.6V |
| Voltage - Output 3 | 38.6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3667HUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
