
LINEAR TECHNOLOGY LT3667IUDD#PBF SWITCHING REG W/LDO, TRIPLE O/P, QFN-24
Sign in to ask questions about the Analog Devices LT3667IUDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3667IUDD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.6V |
| Voltage - Output 2 | 38.6V |
| Voltage - Output 3 | 38.6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3667IUDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
