The LT3667IUDD#TRPBF is a surface mount DC/DC controller from Analog Devices with three adjustable outputs, each capable of delivering 38.6V. It operates over a temperature range of -40°C to 125°C and accepts a minimum input voltage of 4.3V. This device is RoHS compliant and available in a QFN package, packaged on a tape and reel with 2500 units per reel. The LT3667IUDD#TRPBF is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LT3667IUDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3667IUDD#TRPBF technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 38.6V |
| Voltage - Output 2 | 38.6V |
| Voltage - Output 3 | 38.6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3667IUDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.