
LINEAR TECHNOLOGY LT3669EUFD#PBF Specialized Interface, Industrial Sensors and Actuators, 7.5 V, 40 V, QFN, 28 Pins
Sign in to ask questions about the Analog Devices LT3669EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3669EUFD#PBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3669EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
