
Adjustable DC/DC buck controller with 3.5A output current. Features a 3.6V to 36V input voltage range and a 790mV to 30V adjustable output voltage. Operates within a -40°C to 125°C temperature range. Packaged in a 3mm x 3mm x 0.7mm DFN package. RoHS compliant.
Analog Devices LT3680EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3680EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
