
Adjustable DC/DC buck controller IC with 3.5A output current capability. Features a maximum output voltage of 30V and a single output. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin DFN format, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3680EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3680EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3680EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
