
The LT3680HMSE#TRPBF is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 30V and a maximum output current of 3.5A. The device is packaged in a SOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C. The LT3680HMSE#TRPBF is a synchronous rectifier-free device.
Sign in to ask questions about the Analog Devices LT3680HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3680HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3680HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
